RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded Full Port, 1/4 in 250 bar, Ball Valve
- RS Stock No.:
- 826-7153
- Brand:
- RS PRO
This image is representative of the product range
Add 10 more to save $150.20
View bulk pricing optionsSubtotal (1 unit)*
$430.35
(exc. GST)
$473.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 9 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $430.35 | - |
| 10 + | $415.33 | $150.20 |
*price indicative
- RS Stock No.:
- 826-7153
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Valve Type | Full Port | |
| Inlet Port Size | 1/4 in | |
| Outlet Port Size | 1/4 in | |
| Body Material | ASTM A351-CF8M Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 260°C | |
| Handle Material | AISI 304 Stainless Steel | |
| Standards/Approvals | NACE MR0175, ASME B16.34, API 607 | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Valve Type Full Port | ||
Inlet Port Size 1/4 in | ||
Outlet Port Size 1/4 in | ||
Body Material ASTM A351-CF8M Stainless Steel | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 260°C | ||
Handle Material AISI 304 Stainless Steel | ||
Standards/Approvals NACE MR0175, ASME B16.34, API 607 | ||
Maximum Operating Pressure 250 bar | ||
RS High Pressure Ball Valve
Features:
Thread type:
Materials:
Approvals
Standards
NACE MR0175
Related links
- RS PRO Stainless Steel Threaded Threaded Ball 1000 psi, Ball Valve
- Legris Stainless Steel Threaded Threaded G
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- RS PRO Stainless Steel Threaded Ball 68 bar, Ball Valve
- RS PRO Stainless Steel Threaded Threaded 2-Way Ball Valve
- Festo Stainless Steel Threaded, Ball Valve
- RS PRO Stainless Steel Threaded Threaded 3-Way Ball Valve
- RS PRO Stainless Steel Threaded Threaded 2-Way Ball Valve
