Schneider Electric Brass Threaded Threaded Ball, 15 mm, Ball Valve

Subtotal (1 unit)*

$777.44

(exc. GST)

$855.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$777.44

*price indicative

RS Stock No.:
446-212
Mfr. Part No.:
VB601R-15B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Inlet Connection Type

Threaded

Valve Type

Ball

Outlet Connection Type

Threaded

Product Type

Ball Valve

Inlet Port Size

15 mm

Outlet Port Size

15 mm

Body Material

Brass

Inlet Thread Standard

RP

Inlet Port Gender

Female

Outlet Thread Standard

RP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

90°C

Standards/Approvals

Directive UE RoHS, Règlementation REACH

Series

VB601R

COO (Country of Origin):
SI
The Schneider Electric 6-port motorized ball valve that performs a diverting function between two water circuits in 4-pipe changeover system. The ball valve will switch between heating and cooling with the addition of the SmartX MB1 two-position rotary actuator. Flow regulation is provided from an additional SmartX PIBCV valve and actuator

No cross over possible between supply circuits

Mid position provides isolation to both heating and chilled water circuits

Maintenance free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy