Legris Sand Blasted Nickel Plated Brass Threaded, BSPP Threaded, Ball Valve, BSPP
- RS Stock No.:
- 756-6825
- Mfr. Part No.:
- 0402 13 21
- Brand:
- Legris
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $917.50
View bulk pricing optionsSubtotal (1 box of 5 units)*
$438.01
(exc. GST)
$481.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 49 | $438.01 | $87.602 | - |
| 50 + | $419.66 | $83.932 | $917.50 |
*price indicative
- RS Stock No.:
- 756-6825
- Mfr. Part No.:
- 0402 13 21
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Ball Material | Polished Brass | |
| Seal Material | Graphite | |
| Outlet Port Size | 12.7 mm | |
| Body Material | Sand Blasted Nickel Plated Brass | |
| Inlet Thread Standard | BSPP | |
| Actuator Included | Yes | |
| Outlet Thread Standard | BSPP | |
| Handle Material | Zinc Alloy | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Ball Material Polished Brass | ||
Seal Material Graphite | ||
Outlet Port Size 12.7 mm | ||
Body Material Sand Blasted Nickel Plated Brass | ||
Inlet Thread Standard BSPP | ||
Actuator Included Yes | ||
Outlet Thread Standard BSPP | ||
Handle Material Zinc Alloy | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- FR
In-Line Ball Valve Double Female
The standard Legris ball valve provides a reliable means of opening and closing fluid systems. It requires a simple quarter turn of the handle to operate the two-way version
In-line ball valve for closing fluid systems with a simple quarter turn of the handle.
Full flow
Optimum sealing due to compensating "O" rings
Excellent resistance to scaling due to ball seal configuration
Maximum working pressure: 40 bar
Working temperature: -20 → 80 °C
Retaining nut: Nickel plated brass
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
- RS Stock No. 7566888
- Mfr. Part No. 4902 10 13
1 Box of 20
$386.44
- RS Stock No. 7566831
- Mfr. Part No. 0439 07 13
1 Box of 2
$358.52
- RS Stock No. 7566835
- Mfr. Part No. 0439 13 21
1 Box of 2
$381.73
- RS Stock No. 7566841
- Mfr. Part No. 0452 06 13
1 Box of 5
$932.95
Related links
- Legris Sand Blasted Nickel Plated Brass Threaded Threaded G
- Legris Sand Blasted Nickel Plated Brass Threaded G
- Legris Sand Blasted Nickel Plated Brass Female Right Angle Port Female Right Angle Port G
- Legris Sand Blasted Nickel Plated BSPP BSPP G
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Nickel Plated Brass Threaded G
- Legris Brass Threaded Threaded 2-Way Ball Valve
- Legris Chrome Plated Brass Threaded Threaded G







