Festo Stainless Steel Flange Welded Ball, DN 25 63 bar, Ball Valve
- RS Stock No.:
- 341-683
- Mfr. Part No.:
- VZBE-1-WA-63-T-2-F0405-M-V15V15
- Brand:
- Festo
Subtotal (1 unit)*
$260.99
(exc. GST)
$287.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.99 |
*price indicative
- RS Stock No.:
- 341-683
- Mfr. Part No.:
- VZBE-1-WA-63-T-2-F0405-M-V15V15
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Welded | |
| Valve Type | Ball | |
| Inlet Connection Type | Flange | |
| Inlet Port Size | DN 25 | |
| Outlet Port Size | DN 25 | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Outlet Thread Standard | NPT | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | RoHS-compliant | |
| Maximum Operating Pressure | 63 bar | |
| Series | VZBE | |
| Model Number | 8089059 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Outlet Connection Type Welded | ||
Valve Type Ball | ||
Inlet Connection Type Flange | ||
Inlet Port Size DN 25 | ||
Outlet Port Size DN 25 | ||
Body Material Stainless Steel | ||
Inlet Thread Standard NPT | ||
Outlet Thread Standard NPT | ||
Handle Material Stainless Steel | ||
Standards/Approvals RoHS-compliant | ||
Maximum Operating Pressure 63 bar | ||
Series VZBE | ||
Model Number 8089059 | ||
- COO (Country of Origin):
- CN
The Festo Ball valve features mechanical actuation with a soft sealing principle, ensuring reliable operation. Its housing is made of durable stainless steel casting for enhanced strength and corrosion resistance. Designed for in-line installation, it allows flexible mounting in any position. Ideal for various industrial applications, it provides efficient flow control and long-lasting performance.
Reversible flow direction
RoHS compliant
Stainless steel casting ball material
Related links
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Stainless Steel NPT NPT Ball Ball Valve
- Festo Stainless Steel Threaded Ball Valve, NPT
- Festo Stainless Steel Flange Ball 20 bar, Ball Valve
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Tool Kits
