ALWAYSE Ball Transfer Unit with 38.1 mm diameter Steel
- RS Stock No.:
- 331-5816
- Mfr. Part No.:
- 7152
- Brand:
- ALWAYSE
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$159.70
(exc. GST)
$175.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 26 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $159.70 | - |
| 6 - 11 | $158.11 | - |
| 12 + | $155.59 | 2% |
*price indicative
- RS Stock No.:
- 331-5816
- Mfr. Part No.:
- 7152
- Brand:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Ball Diameter | 38.1mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | Flange | |
| Maximum Load | 1t | |
| Case Material | Steel | |
| Ball Material | Steel | |
| Flange Length | 76.2mm | |
| Flange Width | 76.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Ball Diameter 38.1mm | ||
Product Type Ball Transfer Unit | ||
Mount Type Flange | ||
Maximum Load 1t | ||
Case Material Steel | ||
Ball Material Steel | ||
Flange Length 76.2mm | ||
Flange Width 76.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB


ALWAYSE Hevi-load Ball Transfer Unit
The ALWAYSE inverted flange mount Hevi-load ball transfer unit is a highly efficient device with a maximum load capacity is 1000kg. This unit is used to move or transfer loads in all direction with a maximum speed of 1m/s. This unit is plated with zinc/iron alloy finish for protection in use and is available in a wide choice of load capacities, sizes and fixings.
Features and Benefits
Ball diameter is 38.1mm
Two spanner flats for fixing and removing
Case material is steel
Flange length and width is 76.2mm
Inverted flange mount
Load ball material is steel
Operating temperature ranging between -30°C and 70°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- ALWAYSE Ball Transfer Unit with 38.1 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 15 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 40 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 19 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 32 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 25 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 12.7 mm diameter Steel
