ALWAYSE Ball Transfer Unit with 12.7 mm diameter Steel
- RS Stock No.:
- 331-5822
- Mfr. Part No.:
- 7105
- Brand:
- ALWAYSE
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.15
(exc. GST)
$51.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $47.15 |
| 6 - 24 | $46.36 |
| 25 + | $45.68 |
*price indicative
- RS Stock No.:
- 331-5822
- Mfr. Part No.:
- 7105
- Brand:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 12.7mm | |
| Mount Type | Spring | |
| Maximum Load | 25kg | |
| Case Material | Steel | |
| Ball Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 12.7mm | ||
Mount Type Spring | ||
Maximum Load 25kg | ||
Case Material Steel | ||
Ball Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

ALWAYSE Heavy-Load Ball Transfer Unit
The ALWAYSE spring-loaded mount Heavy-Load ball transfer unit is a highly efficient device with a maximum load capacity is 25kg. This unit is used to move or transfer loads in all direction with a maximum speed of 1m/s. This unit is plated with zinc/iron alloy finish for protection in use and is available in a wide choice of load capacities, sizes and fixings.
Features and Benefits
Ball diameter is 12.7mm
Case material is steel
Greater shock loading protection
Interference fitting
Compact
Load ball material is steel
Operating temperature ranging between -30°C and 70°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- ALWAYSE Ball Transfer Unit with 12.7 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 12.7 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 15 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 38.1 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 40 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 19 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 32 mm diameter Steel
