ALWAYSE Ball Transfer Unit with 12.7 mm diameter Steel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.67

(exc. GST)

$42.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$38.67
6 - 11$38.19
12 +$37.55

*price indicative

RS Stock No.:
331-5743
Mfr. Part No.:
7106
Brand:
ALWAYSE
Find similar products by selecting one or more attributes.
Select all

Brand

ALWAYSE

Ball Diameter

12.7mm

Product Type

Ball Transfer Unit

Mount Type

Bolt Mount

Maximum Load

35kg

Case Material

Steel

Ball Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

ALWAYSE Hevi-load Ball Transfer Unit


The ALWAYSE bolt mount Hevi-load ball transfer unit is a highly efficient device with a maximum load capacity is 35kg. This unit is used to move or transfer loads in all direction with a maximum speed of 1m/s. This unit is plated with zinc/iron alloy finish for protection in use and is available in a wide choice of load capacities, sizes and fixings.

Features and Benefits


Ball diameter is 12.7mm

Two spanner flats for fixing and removing

Pattern Hevi-load 1

Bolt fixing

Case material is steel

Load ball material is steel

Operating temperature ranging between -30°C and 70°C

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy