Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Polyamide 66
- RS Stock No.:
- 278-0453
- Mfr. Part No.:
- R053642210
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save $34.00
View bulk pricing optionsSubtotal (1 unit)*
$142.69
(exc. GST)
$156.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $142.69 | - |
| 5 - 9 | $135.89 | $34.00 |
| 10 - 24 | $129.71 | $129.80 |
| 25 + | $118.91 | $594.50 |
*price indicative
- RS Stock No.:
- 278-0453
- Mfr. Part No.:
- R053642210
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 22.225mm | |
| Mount Type | Circular Flange | |
| Maximum Load | 10kg | |
| Case Material | Steel | |
| Ball Material | Polyamide 66 | |
| Flange Diameter | 45mm | |
| Stud Diameter | 36 mm | |
| Stud Length | 18.8mm | |
| Ball Working Height | 9.6mm | |
| Flange Length | 6.2mm | |
| Flange Width | 6.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 22.225mm | ||
Mount Type Circular Flange | ||
Maximum Load 10kg | ||
Case Material Steel | ||
Ball Material Polyamide 66 | ||
Flange Diameter 45mm | ||
Stud Diameter 36 mm | ||
Stud Length 18.8mm | ||
Ball Working Height 9.6mm | ||
Flange Length 6.2mm | ||
Flange Width 6.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It is available with felt seal.
Easy mounting and extraction
Consistently high quality
High rationalization effect
Smooth running
- RS Stock No. 2780423
- Mfr. Part No. R053122210
Each
$76.98
- RS Stock No. 2780419
- Mfr. Part No. R053112210
Each
$61.39
- RS Stock No. 2780446
- Mfr. Part No. R053612210
Each
$75.50
- RS Stock No. 2780438
- Mfr. Part No. R053512210
Each
$79.27
Related links
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Stainless Steel












