Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Polyamide 66
- RS Stock No.:
- 278-0424
- Mfr. Part No.:
- R053123010
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$160.63
(exc. GST)
$176.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $160.63 |
| 5 - 9 | $152.97 |
| 10 - 24 | $146.03 |
| 25 + | $133.86 |
*price indicative
- RS Stock No.:
- 278-0424
- Mfr. Part No.:
- R053123010
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 30.162mm | |
| Mount Type | Circular Flange | |
| Maximum Load | 15kg | |
| Case Material | Steel | |
| Ball Material | Polyamide 66 | |
| Flange Diameter | 55mm | |
| Stud Diameter | 45 mm | |
| Stud Length | 23.7mm | |
| Ball Working Height | 13.6mm | |
| Flange Length | 3.7mm | |
| Flange Width | 3.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 30.162mm | ||
Mount Type Circular Flange | ||
Maximum Load 15kg | ||
Case Material Steel | ||
Ball Material Polyamide 66 | ||
Flange Diameter 55mm | ||
Stud Diameter 45 mm | ||
Stud Length 23.7mm | ||
Ball Working Height 13.6mm | ||
Flange Length 3.7mm | ||
Flange Width 3.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It is available with felt seal.
Easy mounting and extraction
Consistently high quality
High rationalization effect
Smooth running
Related links
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Stainless Steel
