Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Steel
- RS Stock No.:
- 278-0397
- Mfr. Part No.:
- R053012310
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$41.71
(exc. GST)
$45.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $41.71 | - |
| 5 - 9 | $39.72 | 4% |
| 10 - 24 | $37.91 | 9% |
| 25 + | $34.77 | 16% |
*price indicative
- RS Stock No.:
- 278-0397
- Mfr. Part No.:
- R053012310
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 22.225mm | |
| Mount Type | Circular Flange | |
| Maximum Load | 130kg | |
| Case Material | Steel | |
| Flange Diameter | 45mm | |
| Ball Material | Steel | |
| Stud Diameter | 36 mm | |
| Stud Length | 19.7mm | |
| Flange Length | 2.9mm | |
| Ball Working Height | 9.8mm | |
| Flange Width | 2.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 22.225mm | ||
Mount Type Circular Flange | ||
Maximum Load 130kg | ||
Case Material Steel | ||
Flange Diameter 45mm | ||
Ball Material Steel | ||
Stud Diameter 36 mm | ||
Stud Length 19.7mm | ||
Flange Length 2.9mm | ||
Ball Working Height 9.8mm | ||
Flange Width 2.9mm | ||
Standards/Approvals No | ||
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It comes with Bottom Hole and Felt Seal.
Easy mounting and extraction
Consistently high quality
High rationalization effect
Smooth running
Related links
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Steel
