Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Stainless Steel
- RS Stock No.:
- 278-0435
- Mfr. Part No.:
- R053223010
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$280.19
(exc. GST)
$308.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $280.19 |
| 5 - 9 | $266.86 |
| 10 - 24 | $254.74 |
| 25 + | $233.53 |
*price indicative
- RS Stock No.:
- 278-0435
- Mfr. Part No.:
- R053223010
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 30.162mm | |
| Mount Type | Circular Flange | |
| Maximum Load | 135kg | |
| Case Material | Steel | |
| Ball Material | Stainless Steel | |
| Flange Diameter | 62mm | |
| Stud Length | 45.6mm | |
| Ball Working Height | 24.4mm | |
| Flange Length | 17mm | |
| Flange Width | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 30.162mm | ||
Mount Type Circular Flange | ||
Maximum Load 135kg | ||
Case Material Steel | ||
Ball Material Stainless Steel | ||
Flange Diameter 62mm | ||
Stud Length 45.6mm | ||
Ball Working Height 24.4mm | ||
Flange Length 17mm | ||
Flange Width 17mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It is available with Felt Seal and is lubricated.
Easy mounting and extraction
Consistently high quality
High rationalization effect
Smooth running
- RS Stock No. 2780431
- Mfr. Part No. R053213010
Each
$197.28
- RS Stock No. 2780443
- Mfr. Part No. R053523010
Each
$139.20
- RS Stock No. 2780408
- Mfr. Part No. R053023110
Each
$140.36
- RS Stock No. 2780451
- Mfr. Part No. R053623010
Each
$139.20
Related links
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 9.5 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Polyamide 66











