Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Stainless Steel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
278-0415
Mfr. Part No.:
R053063000
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Ball Diameter

30.162mm

Product Type

Ball Transfer Unit

Mount Type

Circular Flange

Maximum Load

190kg

Case Material

Stainless Steel

Ball Material

Stainless Steel

Flange Diameter

55mm

Stud Diameter

45 mm

Stud Length

23.7mm

Flange Length

3.7mm

Ball Working Height

13.8mm

Flange Width

3.7mm

Standards/Approvals

No

COO (Country of Origin):
IE
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It is available with Felt Seal and is lubricated.

Easy mounting and extraction

Consistently high quality

High rationalization effect

Smooth running

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy