Bosch Rexroth Ball Transfer Unit with 12 mm diameter Stainless Steel
- RS Stock No.:
- 278-0403
- Mfr. Part No.:
- R053021210
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$48.96
(exc. GST)
$53.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $48.96 | - |
| 5 - 9 | $46.63 | 4% |
| 10 - 24 | $44.50 | 9% |
| 25 + | $40.80 | 16% |
*price indicative
- RS Stock No.:
- 278-0403
- Mfr. Part No.:
- R053021210
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Ball Diameter | 12mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | Circular Flange | |
| Maximum Load | 18kg | |
| Case Material | Steel | |
| Ball Material | Stainless Steel | |
| Flange Diameter | 23.3mm | |
| Stud Diameter | 18 mm | |
| Stud Length | 8mm | |
| Flange Length | 2.1mm | |
| Ball Working Height | 7.4mm | |
| Flange Width | 2.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Ball Diameter 12mm | ||
Product Type Ball Transfer Unit | ||
Mount Type Circular Flange | ||
Maximum Load 18kg | ||
Case Material Steel | ||
Ball Material Stainless Steel | ||
Flange Diameter 23.3mm | ||
Stud Diameter 18 mm | ||
Stud Length 8mm | ||
Flange Length 2.1mm | ||
Ball Working Height 7.4mm | ||
Flange Width 2.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It comes without felt seal.
Easy mounting and extraction
Consistently high quality
High rationalization effect
Smooth running
Related links
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 9.5 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Steel