Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Stainless Steel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$156.96

(exc. GST)

$172.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$156.96
5 - 9$149.49
10 - 24$142.70
25 +$130.82

*price indicative

RS Stock No.:
278-0434
Mfr. Part No.:
R053222210
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Ball Diameter

22.225mm

Product Type

Ball Transfer Unit

Mount Type

Circular Flange

Maximum Load

73kg

Case Material

Steel

Ball Material

Stainless Steel

Flange Diameter

50mm

Stud Length

39.5mm

Flange Length

13.6mm

Ball Working Height

18.6mm

Flange Width

13.6mm

Standards/Approvals

No

COO (Country of Origin):
IE
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It is available with Felt Seal and is lubricated.

Easy mounting and extraction

Consistently high quality

High rationalization effect

Smooth running

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy