Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Stainless Steel
- RS Stock No.:
- 278-0451
- Mfr. Part No.:
- R053623010
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$132.24
(exc. GST)
$145.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $132.24 | - |
| 5 - 9 | $125.93 | 4% |
| 10 - 24 | $120.19 | 9% |
| 25 + | $110.20 | 16% |
*price indicative
- RS Stock No.:
- 278-0451
- Mfr. Part No.:
- R053623010
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Ball Diameter | 30.162mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | Circular Flange | |
| Maximum Load | 130kg | |
| Case Material | Steel | |
| Flange Diameter | 55mm | |
| Ball Material | Stainless Steel | |
| Stud Diameter | 45 mm | |
| Stud Length | 23.4mm | |
| Ball Working Height | 13.8mm | |
| Flange Length | 8.2mm | |
| Flange Width | 8.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Ball Diameter 30.162mm | ||
Product Type Ball Transfer Unit | ||
Mount Type Circular Flange | ||
Maximum Load 130kg | ||
Case Material Steel | ||
Flange Diameter 55mm | ||
Ball Material Stainless Steel | ||
Stud Diameter 45 mm | ||
Stud Length 23.4mm | ||
Ball Working Height 13.8mm | ||
Flange Length 8.2mm | ||
Flange Width 8.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It is available with Felt Seal and is lubricated.
Easy mounting and extraction
Consistently high quality
High rationalization effect
Smooth running
Related links
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 9.5 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Steel
