Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Steel

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$197.28

(exc. GST)

$217.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$197.28-
5 - 9$187.894%
10 - 24$179.359%
25 +$164.3916%

*price indicative

RS Stock No.:
278-0431
Mfr. Part No.:
R053213010
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Ball Diameter

30.162mm

Product Type

Ball Transfer Unit

Mount Type

Circular Flange

Maximum Load

135kg

Case Material

Steel

Ball Material

Steel

Flange Diameter

62mm

Stud Length

45.6mm

Ball Working Height

24.4mm

Flange Length

17mm

Flange Width

17mm

Standards/Approvals

No

COO (Country of Origin):
IE
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It is available with Felt Seal and is lubricated.

Easy mounting and extraction

Consistently high quality

High rationalization effect

Smooth running

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy