Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Steel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$196.51

(exc. GST)

$216.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$196.51
5 - 9$187.15
10 - 24$178.64
25 +$163.75

*price indicative

RS Stock No.:
278-0400
Mfr. Part No.:
R053014510
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Ball Diameter

44.45mm

Product Type

Ball Transfer Unit

Mount Type

Circular Flange

Maximum Load

600kg

Case Material

Steel

Flange Diameter

75mm

Ball Material

Steel

Stud Diameter

62 mm

Stud Length

34.7mm

Flange Length

4.2mm

Ball Working Height

19mm

Flange Width

4.2mm

Standards/Approvals

No

COO (Country of Origin):
IE
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It is available with Felt Seal and is lubricated.

Easy mounting and extraction

Consistently high quality

High rationalization effect

Smooth running

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy