ALWAYSE Ball Transfer Unit with 15.8 mm diameter Carbon Steel
- RS Stock No.:
- 200-6376
- Mfr. Part No.:
- 8101513
- Brand:
- ALWAYSE
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$24.06
(exc. GST)
$26.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 84 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $24.06 | - |
| 5 - 9 | $23.41 | 2% |
| 10 - 24 | $22.78 | 5% |
| 25 + | $22.36 | 7% |
*price indicative
- RS Stock No.:
- 200-6376
- Mfr. Part No.:
- 8101513
- Brand:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Ball Diameter | 15.8mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | Circular Flange | |
| Maximum Load | 70kg | |
| Case Material | Carbon Steel | |
| Ball Material | Carbon Steel | |
| Ball Working Height | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Ball Diameter 15.8mm | ||
Product Type Ball Transfer Unit | ||
Mount Type Circular Flange | ||
Maximum Load 70kg | ||
Case Material Carbon Steel | ||
Ball Material Carbon Steel | ||
Ball Working Height 9.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Alwayse Engineering 8101513 15mm circular flange type ball transfer unit is used to move or transfer loads in all directions.
Single dirt exit hole
Assembled with no seal as standard
Strong solid steel CNC precision machined body construction
Maximum operating temperature 70°C continuous, 100°C intermittent
- RS Stock No. 2006367
- Mfr. Part No. 515213
Each
$20.42
- RS Stock No. 9130885
- Mfr. Part No. 515016
Each
$25.25
- RS Stock No. 9130882
- Mfr. Part No. 515-2-15
Each
$33.58
- RS Stock No. 2006377
- Mfr. Part No. 8101516
Each
$28.60
Related links
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Carbon Steel Hardened to 60HRC
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter 420C Stainless Steel
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 22.2 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 44.5 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter Carbon Steel









