ALWAYSE Ball Transfer Unit with 22.2 mm diameter Polyamide 66

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.38

(exc. GST)

$27.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.38
5 - 9$24.71
10 - 24$24.06
25 +$23.55

*price indicative

RS Stock No.:
200-6370
Mfr. Part No.:
522014
Brand:
ALWAYSE
Find similar products by selecting one or more attributes.
Select all

Brand

ALWAYSE

Product Type

Ball Transfer Unit

Ball Diameter

22.2mm

Mount Type

Clip

Maximum Load

20kg

Case Material

Carbon Steel with Zinc Plated Finish

Ball Material

Polyamide 66

Ball Working Height

9.8mm

Standards/Approvals

No

COO (Country of Origin):
GB
The Alwayse Engineering 522014 22mm circular flange type ball transfer unit with white nylon load ball is used to move or transfer loads in all directions.

Nylon load ball for light load non marking applications

Various fixing clips available for mounting purposes

Maximum operating temperature 70°C continuous to 80°C intermittent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy