ALWAYSE Ball Transfer Unit with 12.7 mm diameter Steel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.99

(exc. GST)

$34.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$30.99
6 - 11$30.48
12 +$29.82

*price indicative

RS Stock No.:
687-679
Mfr. Part No.:
051923
Brand:
ALWAYSE
Find similar products by selecting one or more attributes.
Select all

Brand

ALWAYSE

Ball Diameter

12.7mm

Product Type

Ball Transfer Unit

Mount Type

Stud Mount

Maximum Load

500kg

Case Material

Steel

Ball Material

Steel

Stud Length

25mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Heavy Duty Ball Transfer Unit


Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).

Longer life, higher load capacity

Dust seal

Self-cleaning hole

Stud type fitting

Mild steel, zinc plated

Stainless Steel or Mild Steel, Zinc Plated


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy