Bosch Rexroth Shaft, 20 mm Shaft Diameter, 500 mm Shaft Length
- RS Stock No.:
- 665-6441
- Mfr. Part No.:
- R1511 117 00 L500
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 unit)*
$296.61
(exc. GST)
$326.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.61 |
*price indicative
- RS Stock No.:
- 665-6441
- Mfr. Part No.:
- R1511 117 00 L500
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Shaft | |
| Shaft Diameter | 20mm | |
| Shaft Length | 500mm | |
| Sub Type | Precision Screw | |
| Lead Size | 5mm | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Shaft | ||
Shaft Diameter 20mm | ||
Shaft Length 500mm | ||
Sub Type Precision Screw | ||
Lead Size 5mm | ||
Standards/Approvals JIS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Precision-Rolled Screw SN-R
Ball Screws - Bosch Rexroth
Ball screws convert rotary motion into linear motion and vice versa.
Advantages:
Smooth operation due to the design of the internal recirculation and optimal lift-off of balls from the raceway
High load rating due to large number of balls
Short nut length
No protruding parts, nut is easily mounted
Smooth outer shell
Effective, wiping sealing
Applications:
Cutting and forming machine tools, Automation and handling, Woodworking, Electrical and electronics, Printing and paper, Injection moulding machines, Food and packaging industry, Medical equipment, Textile industry etc.
Related links
- Bosch Rexroth Shaft 500 mm Shaft Length
- Bosch Rexroth Shaft 500 mm Shaft Length
- Bosch Rexroth 0.3 m Long Steel Closed Bush Shaft Hardness 60 HRC, h6 Tolerance
- Bosch Rexroth 1 m Long Aluminium 20 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 0.8 m Long Aluminium 20 mm Shaft Diam. h6 Tolerance
- Igus Lead Screw 500 mm Shaft Length
- NSK 10 mm Ball Screw Assembly 500 mm Shaft Length
- NSK 5 mm Ball Screw Assembly 500 mm Shaft Length