Ewellix Makers in Motion Shaft, 12 mm Shaft Diameter, 1.05 m Shaft Length
- RS Stock No.:
- 341-1790
- Mfr. Part No.:
- VH 12X4 R 1000 G9 PACKED
- Brand:
- Ewellix Makers in Motion
This image is representative of the product range
Subtotal (1 unit)*
$645.11
(exc. GST)
$709.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $645.11 |
*price indicative
- RS Stock No.:
- 341-1790
- Mfr. Part No.:
- VH 12X4 R 1000 G9 PACKED
- Brand:
- Ewellix Makers in Motion
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
| Brand | Ewellix Makers in Motion | |
| Product Type | Shaft | |
| Shaft Diameter | 12mm | |
| Sub Type | Precision Rolled | |
| Shaft Length | 1.05m | |
| Lead Size | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Shaft | ||
Shaft Diameter 12mm | ||
Sub Type Precision Rolled | ||
Shaft Length 1.05m | ||
Lead Size 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Miniature Ball Screws, Type SH/SD
Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed
Related links
- Ewellix Makers in Motion Shaft 1050 mm Shaft Length
- Ewellix Makers in Motion Shaft 1050 mm Shaft Length
- Ewellix Makers in Motion Shaft 1050 mm Shaft Length
- Ewellix Makers in Motion Shaft 1050 mm Shaft Length
- Ewellix Makers in Motion Nut 4 mm Lead Size 12 mm
- Ewellix Makers in Motion 0.6 m Long Steel Closed Bush Shaft Hardness 56 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.6 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Igus Lead Screw 1000 mm Shaft Length