Bosch Rexroth 1 m Long Aluminium, Steel Round Shaft, 20 mm Shaft Diam., Hardness 60 HRC, h6 Tolerance
- RS Stock No.:
- 161-2580
- Mfr. Part No.:
- R101402000, 1000 MM
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$1,877.86
(exc. GST)
$2,065.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,877.86 |
*price indicative
- RS Stock No.:
- 161-2580
- Mfr. Part No.:
- R101402000, 1000 MM
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Round Shaft | |
| Shaft Diameter | 20mm | |
| Length | 1m | |
| Material | Aluminium, Steel | |
| Sub Type | Open Linear Shaft | |
| Hardness | 60 HRC | |
| Tolerance | h6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Round Shaft | ||
Shaft Diameter 20mm | ||
Length 1m | ||
Material Aluminium, Steel | ||
Sub Type Open Linear Shaft | ||
Hardness 60 HRC | ||
Tolerance h6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Precision steel shaft with ready-mounted aluminium shaft support rails, flanged, extremely high height tolerance
For use with open Linear Bushings
For long guides or high loads where self-supporting shafts cannot be used due to shaft warping
Unlimited length when using interconnecting shafts
Support rails for various requirements
Additional degrees of freedom in circumferential direction compared to profiled guide rails.
For applications where other linear guides tend to warp due to imprecise substructure
Shaft support rail material: Aluminium
Combined with Linear Sets, these shaft support rails can be used to create linear guides with very low height.
Extra rigidity. Carefully adapting the support rail to the Linear Bushing size produces the ideal pressure angle for fitting the shaft which, along with the large fastening bolts, ensures extra rigidity.
- RS Stock No. 7472601
- Mfr. Part No. AWMP-20-1000
Each
$232.65
- RS Stock No. 7472610
- Mfr. Part No. AWMP-25-1000
Each
$162.68
- RS Stock No. 7243440
- Mfr. Part No. R100003020,1000mm
Each
$828.68
- RS Stock No. 4891608
- Mfr. Part No. LJM25X1200ESSC6
Each
$565.04
Related links
- Bosch Rexroth 0.8 m Long Aluminium 20 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 0.8 m Long Aluminium 16 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 1 m Long Steel 16 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 1 m Long Steel 30 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 1 m Long Steel 25 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 0.8 m Long Steel 12 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 0.6 m Long Steel 12 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 0.8 m Long Steel 25 mm Shaft Diam. h6 Tolerance









