Bosch Rexroth Nut, 38 mm Long, 5 mm Lead Size 25 mm
- RS Stock No.:
- 665-6413
- Mfr. Part No.:
- R1512 010 24
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 unit)*
$958.16
(exc. GST)
$1,053.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $958.16 |
*price indicative
- RS Stock No.:
- 665-6413
- Mfr. Part No.:
- R1512 010 24
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Lead Size | 5mm | |
| Product Type | Nut | |
| Sub Type | Adjustable Preload | |
| Outside Diameter | 16mm | |
| Overall Length | 38mm | |
| Screw Shaft Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Lead Size 5mm | ||
Product Type Nut | ||
Sub Type Adjustable Preload | ||
Outside Diameter 16mm | ||
Overall Length 38mm | ||
Screw Shaft Diameter 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Adjustable-Preload Single Nut SEM-E-S
Standard series, Rexroth mounting dimensions
Standard seals
Adjustable preload
For precision rolled screws SN-R of tolerance grade T5, T7
Ball Screws - Bosch Rexroth
Ball screws convert rotary motion into linear motion and vice versa.
Advantages:
Smooth operation due to the design of the internal recirculation and optimal lift-off of balls from the raceway
High load rating due to large number of balls
Short nut length
No protruding parts, nut is easily mounted
Smooth outer shell
Effective, wiping sealing
Applications:
Cutting and forming machine tools, Automation and handling, Woodworking, Electrical and electronics, Printing and paper, Injection moulding machines, Food and packaging industry, Medical equipment, Textile industry etc.
Related links
- Bosch Rexroth Nut 5 mm Lead Size 25 mm
- Bosch Rexroth Nut 5 mm Lead Size 25 mm
- Bosch Rexroth Nut, 10 mm Lead Size 25 mm
- Bosch Rexroth Nut 25 mm Lead Size 24 mm
- NSK Nut 5 mm Lead Size 20 mm
- Ewellix Makers in Motion Nut 5 mm Lead Size 16 mm
- Bosch Rexroth Nut 10 mm Lead Size 31 mm
- Ewellix Makers in Motion Nut 2 mm Lead Size 16 mm