Bosch Rexroth Nut, 77 mm Long, 10 mm Lead Size 31 mm

This image is representative of the product range

Subtotal (1 unit)*

$924.72

(exc. GST)

$1,017.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$924.72

*price indicative

RS Stock No.:
665-6404
Mfr. Part No.:
R1502 340 86
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Lead Size

10mm

Product Type

Nut

Sub Type

Flanged Round

Outside Diameter

32mm

Overall Length

77mm

Screw Shaft Diameter

31mm

Standards/Approvals

DIN 69051

RoHS Status: Exempt

COO (Country of Origin):
DE

Single Nut with Flange FEM-E-C


Standard series, mounting dimensions per DIN 69 051, Part 5 Flange type C

Standard seals

With backlash, reduced backlash, preload 2%; 3%; 5%

For precision rolled screws SN-R of tolerance grade T5, T7, T9

Ball Screws - Bosch Rexroth


Ball screws convert rotary motion into linear motion and vice versa.

Advantages:

Smooth operation due to the design of the internal recirculation and optimal lift-off of balls from the raceway

High load rating due to large number of balls

Short nut length

No protruding parts, nut is easily mounted

Smooth outer shell

Effective, wiping sealing

Applications:

Cutting and forming machine tools, Automation and handling, Woodworking, Electrical and electronics, Printing and paper, Injection moulding machines, Food and packaging industry, Medical equipment, Textile industry etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy