Bosch Rexroth Nut, 10 mm Lead Size 25 mm
- RS Stock No.:
- 665-6429
- Mfr. Part No.:
- R1512 240 14
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 unit)*
$1,235.03
(exc. GST)
$1,358.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,235.03 |
*price indicative
- RS Stock No.:
- 665-6429
- Mfr. Part No.:
- R1512 240 14
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Lead Size | 10mm | |
| Product Type | Nut | |
| Outside Diameter | 25mm | |
| Screw Shaft Diameter | 25mm | |
| Standards/Approvals | DIN 3405 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Lead Size 10mm | ||
Product Type Nut | ||
Outside Diameter 25mm | ||
Screw Shaft Diameter 25mm | ||
Standards/Approvals DIN 3405 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Adjustable-Preload Single Nut SEM-E-S
Standard series, Rexroth mounting dimensions
Standard seals
Adjustable preload
For precision rolled screws SN-R of tolerance grade T5, T7
Ball Screws - Bosch Rexroth
Ball screws convert rotary motion into linear motion and vice versa.
Advantages:
Smooth operation due to the design of the internal recirculation and optimal lift-off of balls from the raceway
High load rating due to large number of balls
Short nut length
No protruding parts, nut is easily mounted
Smooth outer shell
Effective, wiping sealing
Applications:
Cutting and forming machine tools, Automation and handling, Woodworking, Electrical and electronics, Printing and paper, Injection moulding machines, Food and packaging industry, Medical equipment, Textile industry etc.
Related links
- Bosch Rexroth Nut 5 mm Lead Size 25 mm
- Bosch Rexroth Nut 5 mm Lead Size 25 mm
- Bosch Rexroth Nut 5 mm Lead Size 25 mm
- Bosch Rexroth Nut 25 mm Lead Size 24 mm
- Bosch Rexroth Nut 10 mm Lead Size 31 mm
- Bosch Rexroth M8 T-Slot Nut Groove Size 10 mm
- Bosch Rexroth M4 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm