Ewellix Makers in Motion Nut, 42 mm Long, 5 mm Lead Size 16 mm
- RS Stock No.:
- 481-2699
- Mfr. Part No.:
- SD 16x5 R
- Brand:
- Ewellix Makers in Motion
Subtotal (1 unit)*
$310.03
(exc. GST)
$341.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.03 |
*price indicative
- RS Stock No.:
- 481-2699
- Mfr. Part No.:
- SD 16x5 R
- Brand:
- Ewellix Makers in Motion
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
| Brand | Ewellix Makers in Motion | |
| Lead Size | 5mm | |
| Product Type | Nut | |
| Sub Type | Cylindrical | |
| Outside Diameter | 32.5mm | |
| Overall Length | 42mm | |
| Screw Shaft Diameter | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Lead Size 5mm | ||
Product Type Nut | ||
Sub Type Cylindrical | ||
Outside Diameter 32.5mm | ||
Overall Length 42mm | ||
Screw Shaft Diameter 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Miniature Ball Screws, Type SH/SD
Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed
Related links
- Ewellix Makers in Motion Nut 2 mm Lead Size 16 mm
- Ewellix Makers in Motion Nut 2 mm Lead Size 10 mm
- Ewellix Makers in Motion Nut 4 mm Lead Size 12 mm
- Ewellix Makers in Motion Nut 2.5 mm Lead Size 8 mm
- Ewellix Makers in Motion Nut 3 mm Lead Size 10 mm
- Ewellix Makers in Motion Nut 2 mm Lead Size 6 mm
- Ewellix Makers in Motion Nut 12.7 mm Lead Size 12.7 mm
- Ewellix Makers in Motion Shaft 1050 mm Shaft Length