RS PRO SS627-2RS 1 Row Ball Bearing - 7 mm ID, 22 mm OD

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$11.67

(exc. GST)

$12.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$11.67-
25 - 124$11.521%
125 +$9.4718%

*price indicative

RS Stock No.:
893-7430
Mfr. Part No.:
SS627-2RS
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

7mm

Outside Diameter

22mm

Race Width

7mm

Cage Material

Stainless Steel

Ball Material

Steel

Race Material

Stainless Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

882kN

Internal Clearance

CN

Dynamic Load Rating

2.111kN

Series

2 Light

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

32400rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Stainless Steel Deep Groove Ball Bearings


A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits


• Resistant to corrosion

• Available in various sizes

• Hard-wearing construction

• Single row radial ball bearing

Where are Groove Ball Bearing Used?


Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy