FAG 607-2RS 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- RS Stock No.:
- 174-1017
- Mfr. Part No.:
- 607-2RS
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save $3.77
View bulk pricing optionsSubtotal (1 unit)*
$9.00
(exc. GST)
$9.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 67 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $9.00 | - |
| 13 - 24 | $8.71 | $3.77 |
| 25 + | $8.62 | $9.50 |
*price indicative
- RS Stock No.:
- 174-1017
- Mfr. Part No.:
- 607-2RS
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.05kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.61kN | |
| Standards/Approvals | No | |
| Series | 607 | |
| Bore Type | Parallel | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 7mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.05kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.61kN | ||
Standards/Approvals No | ||
Series 607 | ||
Bore Type Parallel | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 19mm | ||
Schaeffler Ball Bearing, 7mm Inside Diameter, 19mm Outside Diameter - 607-2RS
This ball bearing is a single row deep groove type, designed for efficient mechanical performance in various industrial applications. With an inner diameter of 7mm and an outer diameter of 19mm, it boasts a race width of 6mm. The bearing's construction features a fully sealed arrangement on both sides, ensuring durability and reliability in operation.
Features & Benefits
• Offers high load capacity for demanding applications
• Sealed design protects against contaminants for longevity
• Constructed from steel for strength and durability
• Designed for easy installation in parallel bore type setups
• Suitable for a variety of mechanical and automation uses
• Operates efficiently under both static and dynamic loads
Applications
• Utilised in electric motors for reliable performance
• Ideal for automation equipment requiring precision components
• Commonly used in robotics for smooth rotational motion
• Employed in conveyor systems for optimal operation
• Suitable for various electronics requiring effective bearings
What is the load capacity of this ball bearing?
It has a static load rating of 1.05 kN and a dynamic load rating of 2.61 kN, making it suitable for high-performance applications.
How does the sealing arrangement benefit this ball bearing?
The dual sealing on both sides helps prevent dirt and moisture ingress, enhancing its longevity in various operational environments.
What materials are used in the construction of this bearing?
The bearing is made from high-quality steel, which provides excellent strength and wear resistance, suitable for demanding tasks.
What industries can benefit from using this type of bearing?
It is particularly beneficial in automation, electronics, and mechanical industries where reliability and durability are critical.
What are the implications of the bore type specified for this bearing?
The parallel bore type ensures straightforward installation and alignment within various equipment, contributing to efficient performance.
Related links
- RS PRO 607-2RS 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- RS PRO 607-2RS 1 Row Ball Bearing - 7 mm ID, 19 mm OD 6 mm Race Width
- RS PRO 607-2RS/C3 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- FAG 607-2RSR-HLN-C3 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- FAG 607-2Z-HLN-C3 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- FAG 607-2Z-HLN 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- RS PRO SS607-2RS 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SKF 607 1 Row Ball Bearing - 7 mm ID, 19 mm OD
