SKF W 608-2Z 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- RS Stock No.:
- 208-0459
- Mfr. Part No.:
- W 608-2Z
- Brand:
- SKF
Subtotal (1 unit)*
$57.77
(exc. GST)
$63.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.77 |
*price indicative
- RS Stock No.:
- 208-0459
- Mfr. Part No.:
- W 608-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 8mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 780kN | |
| Dynamic Load Rating | 1.99kN | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Limiting Speed | 38000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 8mm | ||
Product Type Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Ball Material Stainless Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 780kN | ||
Dynamic Load Rating 1.99kN | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Limiting Speed 38000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 8mm Bore, 1.99kN Dynamic Load Rating - W 608-2Z
This stainless steel deep groove ball bearing ensures excellent chemical and corrosion resistance, ideal for demanding environments. With a bore diameter of 8mm and an outside diameter of 22mm, it can efficiently handle both radial and axial loads.
Features & Benefits
• Low friction enables high rotational speeds
• Accommodates radial and axial loads in both directions
• Easy to mount, reducing installation time
Applications
• Employed in automation and robotics systems
• Utilised in high-speed electrical motors
• Suitable for use in mechanical assemblies
• Integrated into precision instruments requiring low noise
What load ratings does this bearing have?
It features a basic dynamic load rating of 1.99 kN and a static load rating of 0.78 kN.
Is it suitable for high-speed applications?
Yes, it is optimised for high rotational speeds.
What is the advantage of the integral sealing?
It prolongs the bearing's service life by retaining lubricant and blocking contaminants.
Related links
- SKF 608-2Z 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF W 608-2RS1/VP311 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF W 608-2RS1 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- RS PRO 608-2Z 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF W 608 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- RS PRO 608-2Z 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- SKF 608-2Z/C3 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF 608-2Z/C3GJN 1 Row Ball Bearing - 8 mm ID, 22 mm OD
