SKF W 608 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD

Subtotal (1 unit)*

$63.68

(exc. GST)

$70.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.68

*price indicative

RS Stock No.:
208-0458
Mfr. Part No.:
W 608
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

8mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

22mm

Race Width

7mm

Cage Material

Sheet Metal

Ball Material

Stainless Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

780kN

Dynamic Load Rating

1.99kN

Bore Type

Parallel

Series

W 608

Standards/Approvals

No

Limiting Speed

48000rpm

Bearing Type

Single Row Deep Groove Ball

SKF Extra Light Series Deep Groove Ball Bearing, 8mm Inside Diameter, 22mm Outside Diameter - W 608


This deep groove ball bearing is designed for high performance in various machinery applications. Made from stainless steel, it provides durability and resistance to wear. With an inside diameter of 8mm and an outside diameter of 22mm, it is suitable for compact spaces. The bearing's open type design allows for easy access during maintenance procedures.

Features & Benefits


• High load ratings of 1.99kN dynamic and 0.78kN static

• Open type design facilitates easy lubrication

• Features cylindrical bore for stable positioning

• Compact dimensions make it suitable for space-restricted areas

Applications


• Used for various electronic and electrical devices

• Ideal for automation equipment requiring reliable motion

• Suitable for mechanical assemblies for precise alignment

• Suitable for high-speed operations in industrial settings

What are the temperature limits for optimal operation?


The operating temperature range for this bearing is typically between -40 to +125 °C, ensuring reliable performance in varying conditions.

How can the load capacity affect the overall efficiency?


The high load ratings enable the bearing to handle significant forces, reducing the likelihood of wear and enhancing machine efficiency over time.

What lubrication options are recommended for maintenance?


Regular lubrication with appropriate grease is advised to minimise friction and prolong the bearing's lifespan, especially in high-speed applications.

What guidelines should be followed during installation?


Ensure the shaft is clean and free from debris, and use suitable mounting tools to avoid damage during installation to maintain performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy