SKF 6313-2RS1 1 Row Ball Bearing - 65 mm ID, 140 mm OD

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$256.28

(exc. GST)

$281.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$256.28-
6 - 24$249.092%
25 +$238.816%

*price indicative

RS Stock No.:
764-3575
Mfr. Part No.:
6313-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

60kN

Dynamic Load Rating

97.5kN

Standards/Approvals

No

Series

3 Medium

Bore Type

Parallel

Limiting Speed

3200rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

SKF Deep Groove Ball Bearing, 65mm Inside Diameter, 140mm Outside Diameter - 6313-2RS1


This deep groove ball bearing, classified as a single row type, features seals on both sides to protect against contamination. It has an inside diameter of 65mm and an outside diameter of 140mm, making it suitable for various industrial applications. With a race width of 33mm, this bearing effectively handles radial loads while ensuring smooth operation.

Features & Benefits


• Sealed design prevents contamination for a longer lifespan

• High dynamic load rating of 97.5 kN supports demanding applications

• Steel construction provides superior strength and durability

• Single row configuration allows for effective radial load handling

• Cylindrical bore facilitates straightforward mounting and alignment

• Designed for medium series applications, ensuring reliable performance

Applications


• Utilised in electric motor assemblies for efficient operation

• Ideal for automotive , including gearboxes and axles

• Commonly used in general machinery to reduce wear and friction

• Suitable for material handling equipment requiring robust performance

What factors contribute to the longevity of this bearing?


The sealed design significantly reduces the infiltration of contaminants, while the use of high-quality steel enhances resistance to wear and fatigue, ensuring a longer service life under operational stress.

How does the dynamic load rating affect performance in practical applications?


With a dynamic load rating of 97.5 kN, it can accommodate substantial operational forces, making it ideal for environments with variable loads, thereby optimising equipment efficiency.

What maintenance considerations should be taken into account for these sealed ball bearings?


Regular inspection for external damage and ensuring the seals remain intact is essential. No lubrication is typically required, but monitoring for any unusual noises can help detect potential issues early.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy