Subtotal (1 unit)*
$215.40
(exc. GST)
$236.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.40 |
*price indicative
- RS Stock No.:
- 213-0089
- Mfr. Part No.:
- 6313
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 60kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 97.5kN | |
| Bore Type | Parallel | |
| Series | SKF Explorer | |
| Standards/Approvals | No | |
| Limiting Speed | 6700rpm | |
| Flange Outside Diameter | 140mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 60kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 97.5kN | ||
Bore Type Parallel | ||
Series SKF Explorer | ||
Standards/Approvals No | ||
Limiting Speed 6700rpm | ||
Flange Outside Diameter 140mm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, Deep-Groove Bearing Type, 2.11kg Weight, 65mm ID, 140mm OD - 6313
Don't let friction slow down moving parts of your equipment – keep things going smoothly with this ball bearing from SKF. It rolls along with your machine's shaft, carrying the load and distributing it to contact points on its raceway. As a deep-groove type, this unit handles both axial and radial loads without a hitch, making it a versatile workmate. Its inside diameter of 65mm makes it the right fit for larger shafts. Thanks to the open-ended design, you can easily keep an eye on it during operation and top-up grease as necessary.
Features & Benefits
• Static load rating of 60kN and dynamic load rating of 97.5kN make it the right choice for heavy-duty applications
• Limiting speed of 6,700r/min and reference speed of 10,000r/min for use with fast-paced machinery
• 33mm race is precision-engineered for smooth movement of the rolling parts
• Steel body holds out against wear and impact to deliver a long service life
Applications
• Grinding machines
• Pharmaceutical production plants
• Foundries
What's the temperature tolerance of this ball bearing?
This unit is heat-stabilised up to +120°C, making it suitable for use in demanding conditions.
- RS Stock No. 2337155
- Mfr. Part No. 6313 M/C3
Each
$1,138.24
- RS Stock No. 2337156
- Mfr. Part No. 6313 M/C3VL0241
Each
$3,579.46
- RS Stock No. 0505956
- Mfr. Part No. 6313-2Z/C3
Each
$302.25
- RS Stock No. 0506000
- Mfr. Part No. 6313-2RS1/C3
Each
$300.25
Related links
- SNR 6313 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-2RS1/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-Z 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-2Z 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-2RS1 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313/C4 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-2Z/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD












