SKF 6313/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 506-006
- Mfr. Part No.:
- 6313/C3
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$278.33
(exc. GST)
$306.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $278.33 | - |
| 6 - 24 | $271.08 | 2% |
| 25 + | $262.83 | 5% |
*price indicative
- RS Stock No.:
- 506-006
- Mfr. Part No.:
- 6313/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 60kN | |
| Dynamic Load Rating | 97.5kN | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Limiting Speed | 6700rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 60kN | ||
Dynamic Load Rating 97.5kN | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Limiting Speed 6700rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SKF Ball Bearing, Deep Groove, Open End, 65mm ID, 140mm OD - 6313/C3
This single-row, plain-race ball bearing from SKF can accommodate a limited axial load as well as a substantial radial load, acting in both directions. As a deep-groove unit, it's optimised for low noise and minimal friction, enabling higher rotational speeds and running at a lower temperature, which extends the life of the bearing. The open-end design makes relubricating it easy, and other than this it needs very little in the way of maintenance.
• Steel cage combines strength with corrosion resistance, so suited to damp industrial conditions
• Parallel bore to fit straight onto a shaft without the need for a bearing sleeve
• Dynamic load rating of 97.5 kN makes it suitable for rotating heavy loads
Applications
• Heavy-duty motors
• Pumps
• Automation controls
Where can I use an open-end ball bearing?
Open-end ball bearings are suitable for use in clean environments where you don't need to worry about dust and dirt contaminating the inside of the bearing. The open-end style allows the lubricant to travel freely. For dirty environments, a sealed or shielded ball bearing is a more suitable option.
Related links
- FAG 6313-C-2HRS-C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-J20AA-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-2Z/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-2RS1/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-Z/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313 M/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-Z 1 Row Ball Bearing - 65 mm ID, 140 mm OD
