SKF 6318 1 Row Ball Bearing - 90 mm ID, 190 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$546.12

(exc. GST)

$600.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$546.12
6 - 24$524.27
25 +$502.42

*price indicative

RS Stock No.:
764-3531
Mfr. Part No.:
6318
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

90mm

Product Type

Ball Bearing

Outside Diameter

190mm

Race Width

43mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

108kN

Dynamic Load Rating

151kN

Series

3 Medium

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

4800rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

SKF Deep Groove Ball Bearing, 90mm Inside Diameter, 190mm Outside Diameter - 6318


This deep groove ball bearing is a single row, open type, designed for various industrial applications. With an inside diameter of 90mm, an outside diameter of 190mm, and a race width of 43mm, it is engineered to handle high loads with precision.

Features & Benefits


• Static load rating of 108 kN allows for reliable operation

• Open type design facilitates easy maintenance and lubrication

• Single row configuration minimises friction for efficiency

• Cylindrical bore type ensures precise fitting on shafts

Applications


• Used in automation machinery for reliable motion

• Utilised in electric motors to reduce wear and tear

• Applied in industrial drives for efficient power transmission

• Effective in conveyor systems to optimise load movement

What is the significance of the dynamic load rating in operational performance?


The dynamic load rating of 151 kN signifies the bearing's capacity to endure loads during dynamic operations, ensuring reliability and longevity in high-performance environments.

How does the open type design contribute to its usability?


The open type design allows for easy application of lubrication and simplifies maintenance, making it ideal for environments where regular upkeep is necessary.

What materials are used, and how do they affect performance?


Constructed from high-quality steel, the bearing's materials enhance its load-bearing capabilities and improve its resistance to wear and fatigue, ensuring efficient long-term functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy