SKF E2.6301-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 37mm O.D
- RS Stock No.:
- 719-2033
- Mfr. Part No.:
- E2.6301-2Z/C3
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-2033
- Mfr. Part No.:
- E2.6301-2Z/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 12mm | |
| Outside Diameter | 37mm | |
| Race Width | 12mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | Both Sides Shielded | |
| Bearing Clearance | C3 | |
| Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Non-metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 4.15kN | |
| Dynamic Load Rating | 9.95kN | |
| Bore Type | Parallel | |
| Bearing Series | 3 Medium | |
| Partial Bearing Code | 6301 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 12mm | ||
Outside Diameter 37mm | ||
Race Width 12mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Shielded | ||
Bearing Clearance C3 | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Non-metallic | ||
Number of Rows 1 | ||
Static Load Rating 4.15kN | ||
Dynamic Load Rating 9.95kN | ||
Bore Type Parallel | ||
Bearing Series 3 Medium | ||
Partial Bearing Code 6301 | ||
Race Type Plain | ||
RoHS Status: Not Applicable
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- BNL AC6301Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side Shielded 12mm I.D, 37mm O.D
- SKF E2.6300-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 35mm O.D
- SKF 6007-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 35mm I.D, 62mm O.D
- BNL AC6801Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side Shielded 12mm I.D, 21mm O.D
- SKF 6019/C3 Single Row Deep Groove Ball Bearing- Open Type 95mm I.D, 145mm O.D
- SKF 16015/C3 Single Row Deep Groove Ball Bearing- Open Type 75mm I.D, 115mm O.D
- SKF 6305 NR/C3 Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 62mm O.D
- SKF 6302 TN9/C3 Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 42mm O.D












