- RS Stock No.:
- 233-7114
- Mfr. Part No.:
- 6019/C3
- Brand:
- SKF
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$134.87
(exc. GST)
$148.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $134.87 |
- RS Stock No.:
- 233-7114
- Mfr. Part No.:
- 6019/C3
- Brand:
- SKF
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 95 mm ID and 145 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
Cylindrical bore type
Specifications
Attribute | Value |
---|---|
Inside Diameter | 95mm |
Outside Diameter | 145mm |
Race Width | 24mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 54kN |
Dynamic Load Rating | 63.7kN |
Bore Type | Parallel |
Bearing Series | 0 Extra Light |
Partial Bearing Code | 6019 |
Related links
- SKF 6019 Single Row Deep Groove Ball Bearing- Open Type 95mm I.D, 145mm O.D
- FAG 6019 Single Row Deep Groove Ball Bearing- Open Type 95mm I.D, 145mm O.D
- SKF 6019-2RS1 Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6319-C3 Single Row Deep Groove Ball Bearing- Open Type 95mm...
- SKF 6319/C3 Single Row Deep Groove Ball Bearing- Open Type 95mm...
- SKF 6319 M/C3 Single Row Deep Groove Ball Bearing- Open Type 95mm...
- SKF 6219/C3 Single Row Deep Groove Ball Bearing- Open Type 95mm...
- SKF 6319 Single Row Deep Groove Ball Bearing- Open Type 95mm I.D, 200mm O.D