BNL AC6801Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side Shielded 12mm I.D, 21mm O.D

Stock information currently inaccessible
RS Stock No.:
125-7922
Mfr. Part No.:
AC6801Z-ISB/4N/D
Brand:
BNL
Find similar products by selecting one or more attributes.
Select all

Brand

BNL

Inside Diameter

12mm

Outside Diameter

21mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Plastic

Ball Material

Stainless Steel

Cage Material

Acetal

Number of Rows

1

Static Load Rating

68.6N

Dynamic Load Rating

98.1N

Bore Type

Parallel

Bearing Series

8 Extra Thin Section

Race Type

Plain

Partial Bearing Code

6801

Race Material

Acetal

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy