SKF E2.609-2Z/C3 1 Row Ball Bearing - 9 mm ID, 24 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.05

(exc. GST)

$11.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$10.05
6 - 24$9.93
25 +$9.67

*price indicative

RS Stock No.:
719-2002
Mfr. Part No.:
E2.609-2Z/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

9mm

Outside Diameter

24mm

Race Width

7mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

1.66kN

Dynamic Load Rating

3.71kN

Bore Type

Parallel

Standards/Approvals

No

Series

0 Extra Light

Limiting Speed

37000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
IT

SKF Ball Bearing, Deep-Groove Bearing Type, Shielded, 9mm ID, 24mm OD - E2.609-2Z/C3


Need a low-friction ball bearing to support light and medium loads? Use this deep-groove ball bearing from SKF. Thanks to its fibreglass-reinforced composite polymer cage, the spaces between the balls are accurately maintained in the 7mm plain raceway. This lets the unit handle speeds up to 34,000rpm. The single-row cylindrical-bore design prevents energy loss at a rate 66% better than regular ball bearings to keep your system running efficiently.

• Dynamic load rating of 3.71kN for use with medium loads

• Smooth precision-engineered raceway to suppress noise and vibrations

• Shielded to keep the grease inside for a longer lifespan

• Steel material for durability and strength

Applications


• Mining applications

• Power plant conveyors

Can I use this ball bearing in demanding environments?


Yes. Thanks to its wide operating temperature range of -50°C to +150°C, you can use this bearing in harsh conditions.

Will this bearing need to be relubricated?


No. This unit has a non-contact steel shield on both sides to prevent the lubricant from leaking out, saving you the hassle of relubricating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy