SKF 624-2Z/C3 1 Row Ball Bearing - 4 mm ID, 13 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.93

(exc. GST)

$9.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$8.93
6 - 24$8.68
25 +$8.32

*price indicative

RS Stock No.:
667-1077
Mfr. Part No.:
624-2Z/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

4mm

Outside Diameter

13mm

Race Width

5mm

Ball Material

Steel

Race Material

Steel

Cage Material

Sheet Metal

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

290kN

Dynamic Load Rating

936N

Bore Type

Parallel

Standards/Approvals

No

Series

624

Limiting Speed

53000rpm

Race Type

Plain

Flange Outside Diameter

13mm

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

SKF Ball Bearing, Deep-Groove Bearing Type, 4mm ID, 13mm OD, Plain Race - 624-2Z/C3


Get things moving smoothly with this ball bearing from SKF. Designed to support the movement of two surfaces in a machine, it contains a row of metal balls that roll together to reduce friction caused by the application of a load. This is a deep-groove unit, meaning it has a deep raceway for the balls to move in, enabling it to carry high radial and axial loads. Bearings like this one generate less friction than their shallow groove counterparts, so they produce less heat and run quietly.

• Parallel bore for fitting directly onto a shaft

• Steel cage material is highly durable

• Shielded end prevents dirt from getting in and grease from escaping, reducing the need for maintenance

• Dynamic load rating of 940N means it's suitable for heavy-duty applications

• Plain raceway helps to minimise friction, so supports cool running

Applications


• Medical equipment

• Manufacturing facilities

• Engines and pumps

What are the dimensions of this ball bearing?


It has an inner diameter of 4mm and an outer diameter of 13mm, so is suitable for applications where you need to handle significant loads using compact equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy