SKF W 624-2Z 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- RS Stock No.:
- 209-1946
- Mfr. Part No.:
- W 624-2Z
- Brand:
- SKF
Subtotal (1 unit)*
$42.47
(exc. GST)
$46.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.47 |
*price indicative
- RS Stock No.:
- 209-1946
- Mfr. Part No.:
- W 624-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 13mm | |
| Race Width | 5mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Stainless Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 250kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 741N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | W 624-2Z | |
| Limiting Speed | 56000rpm | |
| Flange Outside Diameter | 13mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 4mm | ||
Outside Diameter 13mm | ||
Race Width 5mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Stainless Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 250kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 741N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series W 624-2Z | ||
Limiting Speed 56000rpm | ||
Flange Outside Diameter 13mm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, 13mm Outside Diameter, 741 N Dynamic Load Rating - W 624-2Z
This ball bearing is a vital component for various industrial applications, facilitating smooth operation in machinery. Constructed from stainless steel with a single row deep groove design, it ensures high performance in automation and mechanical systems. Its high load capacity and durability make it suitable for rigorous environments.
Features & Benefits
• Stainless steel construction for enhanced durability and corrosion resistance
• Shielded on both sides to prevent contamination and wear
• 4mm inside diameter supports compact designs
• High static load rating of 250kN for heavy load support
• Dynamic load rating of 741N for dependable performance
• Easy mounting with its parallel bore type design
Applications
• Suitable for precision machinery and automation systems
• Employed in electrical equipment requiring stable operation
• Ideal for robotics and conveyor systems
• Used in mechanical assemblies needing compact bearings
• Frequently found in electronic devices for optimal performance
What type of lubrication is recommended for it?
Regular maintenance should include appropriate lubrication based on operational conditions to ensure optimal performance and lifespan.
How often should the bearing be checked for wear?
Routine inspections every few months are suggested, particularly in high-load applications, to identify wear and ensure longevity.
What are the limitations in terms of speed?
Its limiting speed is rated at 56,000r/min; exceeding this may lead to performance issues or failure.
Related links
- SKF 624-2Z 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- RS PRO 624-2Z 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- SKF W 624-2RS1 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- SKF 624-2Z/C3 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- RS PRO 624-2Z 1 Row Ball Bearing - 4 mm ID, 13 mm OD 5 mm Race Width
- RS PRO 624-2Z/C3 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- FAG 624-2Z-CO7 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- SKF 624 1 Row Ball Bearing - 4 mm ID, 13 mm OD
