FAG 624-2Z-CO7 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- RS Stock No.:
- 260-0883
- Mfr. Part No.:
- 624-2Z-CO7
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
$47.09
(exc. GST)
$51.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.709 | $47.09 |
*price indicative
- RS Stock No.:
- 260-0883
- Mfr. Part No.:
- 624-2Z-CO7
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 13mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 487N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1.306kN | |
| Series | 62-2Z | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 61000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 4mm | ||
Outside Diameter 13mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 487N | ||
Internal Clearance CN | ||
Dynamic Load Rating 1.306kN | ||
Series 62-2Z | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 61000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The FAG deep groove ball bearing has 4 mm bore diameter and 5 mm width with 12.3 calculation factor.
Operating temperature -30 to 120 °C
Related links
- FAG 623-2Z-CO7 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- SKF 624-2Z 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- RS PRO 624-2Z 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- RS PRO 624-2Z/C3 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- SKF 624-2Z/C3 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- SKF W 624-2Z 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- FAG 624-2RSR-HLN 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- RS PRO 624-2Z 1 Row Ball Bearing - 4 mm ID, 13 mm OD 5 mm Race Width
