SKF 6310-2Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD

Get a bulk buy discount

Add 25 more to save $48.00

View bulk pricing options

Subtotal (1 unit)*

$125.25

(exc. GST)

$137.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$125.25-
25 - 49$123.33$48.00
50 +$120.59$233.00

*price indicative

RS Stock No.:
285-1210
Mfr. Part No.:
6310-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C5

Static Load Rating

38kN

Dynamic Load Rating

65kN

Series

3 Medium

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

110rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
FR

SKF 3 Medium Series Deep Groove Ball Bearing, 50mm Inside Diameter, 110mm Outside Diameter - 6310-2Z


This deep groove ball bearing offers reliable performance. It has an inner diameter of 50mm and an outer diameter of 110mm, with a race width of 27mm. Designed for versatility, this single row deep groove bearing efficiently handles both static and dynamic load challenges. With a sturdy steel construction, it serves well in demanding applications across industrial settings.

Features & Benefits


• Suitable for high load requirements with a dynamic load rating of 65kN

• Offers a shielded design on both sides to enhance durability

• Features CN clearance for optimal performance

• Crafted from steel materials for robust construction

• Lightweight at 1.119kg, facilitating easy handling

• Reference speed of 13,000 r/min enables efficient operation

Applications


• Used for electric motors and pumps in automation systems

• Ideal for machinery for electrical equipment manufacturing

• Suitable for machine tools where precision is vital

• Ideal for conveyor systems in industrial settings

• Suitable for various in mechanical assemblies

What are the advantages of using a shielded design in this bearing?


The shielded design effectively prevents the ingress of dust and contaminants, resulting in an extended service life and improved reliability, especially in harsh environments.

How does the load rating influence performance in applications?


The dynamic load rating of 65kN allows for efficient operation in high-load scenarios, ensuring this bearing can support heavy machinery and complex equipment without failure.

What factors determine its suitability for specific industrial applications?


Its characteristics, including dual shielding, steel construction, and CN clearance, make it adaptable for high-speed and high-load environments commonly found in various industrial applications.

Why is it essential to consider the inner and outer diameters when selecting a bearing?


The inner and outer diameters are critical for ensuring a proper fit within equipment, affecting rotational capabilities and overall system efficiency, thereby ensuring smooth operation.

Deep Groove Metric Ball Bearings - Shielded


SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.

Features and Benefits


- Primarily intended for applications where the bearing inner ring rotates

- Fitted in the outer ring and form a narrow gap with the inner ring

- Both standard and C3 clearance available

- Protect from dirt and debris without friction losses

Application Information

-Food and Beverage Industry

-Pharmaceutica

-Medical industry

-Engines and Pumps

-Medical Industry

-Printing

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used shielded ball bearings?

Shielded ball bearings have a metal or plastic shield that is secured to the outer race of the bearing on each side of the bearing. Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy