SKF 6310-2Z/C3GJN 1 Row Ball Bearing - 50 mm ID, 110 mm OD

Subtotal (1 unit)*

$313.01

(exc. GST)

$344.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.01

*price indicative

RS Stock No.:
207-8360
Mfr. Part No.:
6310-2Z/C3GJN
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

38kN

Internal Clearance

C3

Dynamic Load Rating

65kN

Series

6310

Bore Type

Parallel

Standards/Approvals

Tolerances, (inch), (metric), P5, P6

Limiting Speed

6700rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 50 mm ID and 110 mm OD.

Bearing is of bearing steel

Cylindrical bore type

  • RS Stock No. 2078362
  • Mfr. Part No. 6310-Z/C3
Each
$201.85
  • RS Stock No. 2868274
  • Mfr. Part No. 6310
Each
$97.30
  • RS Stock No. 6671128
  • Mfr. Part No. 6310-2Z/C3
Each
$106.73
  • RS Stock No. 1440858
  • Mfr. Part No. 6310/C3
Each
$39.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy