FAG 6310-C-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 310-258
- Mfr. Part No.:
- 6310-C-2Z-L207-C3
- Brand:
- FAG
Subtotal (1 unit)*
$123.73
(exc. GST)
$136.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.73 |
*price indicative
- RS Stock No.:
- 310-258
- Mfr. Part No.:
- 6310-C-2Z-L207-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 38000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 68000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 38000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 68000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing with a C generation design is engineered for reliability and optimal performance across a wide range of applications. With its precision steel sheet metal cage and non-contact shields, it effectively reduces friction while enhancing durability. This component has been tailored to accommodate higher speeds and loads, making it an ideal choice for users seeking longevity and minimal maintenance.
Offers a wide operational temperature range for versatility
Engineered for low maintenance providing lifetime lubrication
Ideal for applications demanding high speed operation
Related links
- FAG 6310-C-Z-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2Z-C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6210-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6310-C-HRS 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2Z 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6003-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
