SKF 6308 NR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 126-2579
- Mfr. Part No.:
- 6308 NR
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$114.25
(exc. GST)
$125.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $114.25 | - |
| 13 - 24 | $111.07 | 2% |
| 25 + | $108.13 | 5% |
*price indicative
- RS Stock No.:
- 126-2579
- Mfr. Part No.:
- 6308 NR
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 42.3kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Limiting Speed | 11000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 42.3kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Limiting Speed 11000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF High Temperature Deep Groove Ball Bearing
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.
Features:
• Excellent performance in hot conditions, dry environments and low rotational speed applications
• Temperature range -30°C to 150°C
• Suitable for high and very high speeds
• Steel/Ceramic ball material
• Plain race type
• Low friction
• Available in many designs, variants and sizes
Why choose Deep Groove Ball Bearings?
• For their versatility - channelling radial and axial loads they are widely used in many industries
• Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt
• Low maintenance - no additional lubrication after installation
Applications:
• Agricultural industry
• Food processing
• Machine Tools
• Material handling
• Medical/Pharmaceutical
• Printing
• Wind energy
What is the inner ring diameter?
A range between 6 mm to 40 mm
What is internal/external design?
• 2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides
• Z, 2Z - Shield on one or both sides
• 2RSL - RSL low-friction contact seal on both sides of the bearing
• 2RZ - RZ low-friction non-contact seal on both sides of the bearing
• 2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring
• NR - Snap ring groove in the outer ring, with an appropriate snap ring
• E - Reinforced ball set
Cage Design
• TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred
• Stainless steel
Lubrication
• GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease
• WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C
• LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C
• HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)
Accuracy/Clearance
• C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal
• C4 - Radial internal clearance greater than C3
• C5 - Radial internal clearance greater than C4
Deep Groove Ball Bearings
Related links
- SKF 6308 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2RS1/C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-Z/C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2RS1 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308/C4 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2RS1/C3GJN 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z/C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
