Beco 6310BHTS-330 Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 283-8196
- Mfr. Part No.:
- 6310BHTS-330
- Brand:
- Beco
Subtotal (1 unit)*
$111.22
(exc. GST)
$122.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.22 |
*price indicative
- RS Stock No.:
- 283-8196
- Mfr. Part No.:
- 6310BHTS-330
- Brand:
- Beco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beco | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| End Type | Open | |
| Static Load Rating | 38kN | |
| Standards/Approvals | No | |
| Series | 6300 | |
| Limiting Speed | 60rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
End Type Open | ||
Static Load Rating 38kN | ||
Standards/Approvals No | ||
Series 6300 | ||
Limiting Speed 60rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Formfactor is Ball Bearings for Extreme Temperature
Only for automatic lubrication
50mm bore
110mm diameter
- RS Stock No. 2838197
- Mfr. Part No. 6310-ZZBHTS280
Each
$148.39
- RS Stock No. 2838173
- Mfr. Part No. 6212-ZZBHTS280
Each
$135.47
- RS Stock No. 2838136
- Mfr. Part No. 6007-BHTS330
Each
$36.30
- RS Stock No. 0312509
- Mfr. Part No. 51122
Each
$266.56
Related links
- Beco 6210BHTS-330 Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- Beco 6310-ZZBHTS280 Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- Beco 6309BHTS-330 Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- Beco 6204BHTS-330 Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- Beco 6206BHTS-330 Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- Beco 6307BHTS-330 Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- Beco 6202BHTS-330 Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- Beco 6306BHTS-330 Deep Groove Ball Bearing - 30 mm ID, 72 mm OD












