Beco 6204BHTS-330 Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 283-8157
- Mfr. Part No.:
- 6204BHTS-330
- Brand:
- Beco
Subtotal (1 unit)*
$23.30
(exc. GST)
$25.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.30 |
*price indicative
- RS Stock No.:
- 283-8157
- Mfr. Part No.:
- 6204BHTS-330
- Brand:
- Beco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beco | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| End Type | Open | |
| Static Load Rating | 6.55kN | |
| Standards/Approvals | No | |
| Series | 6200 | |
| Limiting Speed | 1200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
End Type Open | ||
Static Load Rating 6.55kN | ||
Standards/Approvals No | ||
Series 6200 | ||
Limiting Speed 1200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Formfactor is Ball Bearings for Extreme Temperature
20mm bore
47mm diameter
- RS Stock No. 2838158
- Mfr. Part No. 6204-ZZBHTS280
Each
$39.69
- RS Stock No. 2838180
- Mfr. Part No. 6303BHTS-330
Each
$27.89
- RS Stock No. 2838133
- Mfr. Part No. 6005-ZZBHTS280
Each
$38.69
- RS Stock No. 2838132
- Mfr. Part No. 6005-BHTS330
Each
$33.88
Related links
- Beco 6304BHTS-330 Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- Beco 6303BHTS-330 Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- Beco 6204-ZZBHTS280 Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- FAG 62204-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SNR 4204A 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204LLUC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD












