Beco 6202BHTS-330 Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 283-8153
- Mfr. Part No.:
- 6202BHTS-330
- Brand:
- Beco
Subtotal (1 unit)*
$18.97
(exc. GST)
$20.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.97 |
*price indicative
- RS Stock No.:
- 283-8153
- Mfr. Part No.:
- 6202BHTS-330
- Brand:
- Beco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beco | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| End Type | Open | |
| Static Load Rating | 3.75kN | |
| Standards/Approvals | No | |
| Series | 6200 | |
| Limiting Speed | 1600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
End Type Open | ||
Static Load Rating 3.75kN | ||
Standards/Approvals No | ||
Series 6200 | ||
Limiting Speed 1600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Formfactor is Ball Bearings for Extreme Temperature
15mm bore
35mm diameter
- RS Stock No. 2838154
- Mfr. Part No. 6202-ZZBHTS280
Each
$31.13
- RS Stock No. 2838174
- Mfr. Part No. 6300BHTS-330
Each
$20.00
- RS Stock No. 2838125
- Mfr. Part No. 6001-ZZBHTS280
Each
$35.14
- RS Stock No. 2838127
- Mfr. Part No. 6002-ZZBHTS280
Each
$40.26
Related links
- Beco 6302BHTS-330 Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- Beco 6300BHTS-330 Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- Beco 6202-ZZBHTS280 Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- Beco 6307BHTS-330 Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- Beco 6207BHTS-330 Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6202ZZCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD












