Beco 6310-ZZBHTS280 Deep Groove Ball Bearing - 50 mm ID, 110 mm OD

Subtotal (1 unit)*

$148.39

(exc. GST)

$163.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.39

*price indicative

RS Stock No.:
283-8197
Mfr. Part No.:
6310-ZZBHTS280
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Inside Diameter

50mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

110mm

Race Width

27mm

End Type

Sealed

Static Load Rating

38kN

Standards/Approvals

No

Series

6300

Limiting Speed

60rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The Formfactor is Ball Bearings for Extreme Temperature

50mm bore

110mm diameter

  • RS Stock No. 2838196
  • Mfr. Part No. 6310BHTS-330
Each
$111.22
  • RS Stock No. 2838173
  • Mfr. Part No. 6212-ZZBHTS280
Each
$135.47
  • RS Stock No. 2838145
  • Mfr. Part No. 6010-ZZBHTS280
Each
$67.04
  • RS Stock No. 2838171
  • Mfr. Part No. 6210-ZZBHTS280
Each
$54.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy